A29K1V-EC
vs
A2SK1V-DB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
26 deg
|
26 deg
|
Actuator Color |
RED
|
WHITE
|
Actuator Length |
0.452 inch
|
0.452 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
MOUNTING BRACKET
|
MOUNTING BRACKET
|
Body Breadth |
9.4996 mm
|
9.4996 mm
|
Body Height |
26.2382 mm
|
26.2382 mm
|
Body Length or Diameter |
10.2108 mm
|
10.2108 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD OVER SILVER
|
GOLD OVER SILVER
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact Function |
ON-OFF-(ON)
|
ON-OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
2.73 N
|
2.73 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
PCB Hole Count |
8
|
8
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Length |
0.122 inch
|
0.122 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
SOLVENT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A29K1V-EC with alternatives
Compare A2SK1V-DB with alternatives