A29040BV-55F vs TMS29LF040-60C5FML feature comparison

A29040BV-55F AMIC Technology

Buy Now Datasheet

TMS29LF040-60C5FML Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMIC TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code TSOP1
Package Description TSOP1, TSSOP32,.8,20 QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 60 ns
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32 R-PQCC-J32
Length 18.4 mm 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8 8
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 QCCJ
Package Equivalence Code TSSOP32,.8,20 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 5 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.56 mm
Sector Size 64K 64K
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.04 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 8 mm 11.43 mm
Base Number Matches 2 2
Output Characteristics 3-STATE

Compare A29040BV-55F with alternatives

Compare TMS29LF040-60C5FML with alternatives