A29002UL-70F vs AT49F002-70JI feature comparison

A29002UL-70F AMIC Technology

Buy Now Datasheet

AT49F002-70JI Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMIC TECHNOLOGY CORP ATMEL CORP
Part Package Code QFJ QFJ
Package Description QCCJ, LDCC32,.5X.6 PLASTIC, MS-016AE, LCC-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature DATA RETENTION TIME @ 150 DEGREE CENTIGRADE HARDWARE DATA PROTECTION
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling YES YES
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,3 1,2,1,1
Number of Terminals 8 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.55 mm
Sector Size 16K,8K,32K,64K 16K,8K,96K,128K
Standby Current-Max 0.000005 A 0.0003 A
Supply Current-Max 0.04 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 0.00007 ms
Base Number Matches 1 1
JESD-609 Code e0
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD

Compare A29002UL-70F with alternatives

Compare AT49F002-70JI with alternatives