A28KP-BA
vs
A28KP-BH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
NKK Switches
Actuator Angle
26 deg
26 deg
Actuator Color
BLACK
GRAY
Actuator Finish
NICKEL
NICKEL
Actuator Length
0.594 inch
0.594 inch
Actuator Material
BRASS
BRASS
Actuator Type
FLAT PADDLE
FLAT PADDLE
Body Breadth
9.2 mm
9.2 mm
Body Height
9.6 mm
9.6 mm
Body Length or Diameter
9.8 mm
9.8 mm
Bushing Length
0.138 inch
0.138 inch
Bushing Type
RECTANGULAR
RECTANGULAR
Center Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER SILVER
GOLD OVER SILVER
Contact (AC) Max Rating R Load
0.014A@28VAC
0.014A@28VAC
Contact Current(AC)-Max
0.014 A
0.014 A
Contact Current(DC)-Max
0.014 A
0.014 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact (DC) Max Rating R Load
0.014A@28VDC
0.014A@28VDC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
28 V
28 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-10 °C
-10 °C
PCB Hole Count
6
6
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
HAND/WAVE
HAND/WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
GOLD
Gold (Au)
Terminal Length
0.122 inch
0.122 inch
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
SOLVENT
Base Number Matches
1
1
Compare A28KP-BA with alternatives
Compare A28KP-BH with alternatives