A25L80PQ-UF vs KS24A641C feature comparison

A25L80PQ-UF AMIC Technology

Buy Now Datasheet

KS24A641C Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMIC TECHNOLOGY CORP SAMSUNG SEMICONDUCTOR INC
Package Description HVQCCN, SOLCC8,.25 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature IT ALSO OPERATES AT FREQUENCY 50 MHZ AT 2.7 TO 3.6 V SUPPLY VOLTAGE
Clock Frequency-Max (fCLK) 75 MHz 0.4 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-PDIP-T8
Length 6 mm 9.2 mm
Memory Density 8388608 bit 65536 bit
Memory IC Type FLASH EEPROM
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 65536 words
Number of Words Code 1000000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Organization 1MX8 64KX1
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 5.08 mm
Serial Bus Type SPI I2C
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 2 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
Write Cycle Time-Max (tWC) 5 ms

Compare A25L80PQ-UF with alternatives

Compare KS24A641C with alternatives