A25L80PQ-U vs AT25DF321A-MH-Y feature comparison

A25L80PQ-U AMIC Technology

Buy Now Datasheet

AT25DF321A-MH-Y Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMIC TECHNOLOGY CORP ATMEL CORP
Package Description HVQCCN, SOLCC8,.25 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, M0-229, UDFN-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature IT ALSO OPERATES AT FREQUENCY 50 MHZ AT 2.7 TO 3.6 V SUPPLY VOLTAGE
Clock Frequency-Max (fCLK) 75 MHz 85 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-PDSO-N8
JESD-609 Code e0 e4
Length 6 mm 6 mm
Memory Density 8388608 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 4194304 words
Number of Words Code 1000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 4MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3.3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.6 mm
Serial Bus Type SPI DSPI
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.015 mA 0.018 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 4
Part Package Code DFN
Pin Count 8

Compare A25L80PQ-U with alternatives

Compare AT25DF321A-MH-Y with alternatives