A25L080O-F
vs
AT17N512-10PI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMIC TECHNOLOGY CORP
ATMEL CORP
Package Description
SOP, SOP8,.25
0.300 INCH, PLASTIC, MS-001BA, DIP-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
AMIC Technology
Clock Frequency-Max (fCLK)
85 MHz
10 MHz
Data Retention Time-Min
20
20
Endurance
100000 Write/Erase Cycles
10 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.85 mm
9.271 mm
Memory Density
8388608 bit
524288 bit
Memory IC Type
FLASH
CONFIGURATION MEMORY
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
524288 words
Number of Words Code
1000000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
512KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.334 mm
Serial Bus Type
SPI
Standby Current-Max
0.00005 A
0.0001 A
Supply Current-Max
0.02 mA
0.005 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
3.9 mm
7.62 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
8
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
TIN LEAD
Compare A25L080O-F with alternatives
Compare AT17N512-10PI with alternatives