A2502WR-06P2 vs A2507WR-06P feature comparison

A2502WR-06P2 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

A2507WR-06P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.209 inch
Body Depth 0.323 inch 0.315 inch
Body Length 0.689 inch 0.689 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.118 inch
Terminal Pitch 2.4892 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare A2502WR-06P2 with alternatives

Compare A2507WR-06P with alternatives