A2501WR2-3PZ-6T-0BBS vs A2501WV2-3PA-6TA feature comparison

A2501WR2-3PZ-6T-0BBS Jowle Technology Co Ltd

Buy Now Datasheet

A2501WV2-3PA-6TA Jowle Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD JOWLE TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
Body Breadth 0.226 inch 0.226 inch
Body Depth 0.275 inch 0.275 inch
Body Length 0.394 inch 0.394 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color WHITE WHITE
Insulator Material POLYAMIDE66 POLYAMIDE66
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard CUL,UL,TUV CUL,UL,TUV
Terminal Length 0.133 inch 0.133 inch
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare A2501WR2-3PZ-6T-0BBS with alternatives

Compare A2501WV2-3PA-6TA with alternatives