A2501WR2-3P-6T-0BZ vs A2501WV2-3P-6T-5EBS feature comparison

A2501WR2-3P-6T-0BZ Jowle Technology Co Ltd

Buy Now Datasheet

A2501WV2-3P-6T-5EBS Jowle Technology Co Ltd

Buy Now Datasheet
Contact Manufacturer Contact Manufacturer
JOWLE TECHNOLOGY CO LTD JOWLE TECHNOLOGY CO LTD
unknown unknown
0.226 inch 0.226 inch
0.275 inch 0.275 inch
0.394 inch 0.394 inch
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
1000VAC V 1000VAC V
NO NO
1000000000 Ω 1000000000 Ω
WHITE WHITE
POLYAMIDE66 POLYAMIDE66
0.098 inch 0.098 inch
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
85 °C 85 °C
-25 °C -25 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
CUL,UL,TUV CUL,UL,TUV
0.133 inch 0.133 inch
2.5 mm 2.5 mm
SOLDER SOLDER
3 3
94V-0 94V-0
1 1

Compare A2501WR2-3P-6T-0BZ with alternatives

Compare A2501WV2-3P-6T-5EBS with alternatives