A2501WR2-20PZ-6T-00A vs GPHA101-2001A001A1BC feature comparison

A2501WR2-20PZ-6T-00A Jowle Technology Co Ltd

Buy Now Datasheet

GPHA101-2001A001A1BC Greenconn Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD GREENCONN CORP
Reach Compliance Code unknown unknown
Body Breadth 0.226 inch 0.098 inch
Body Depth 0.275 inch 0.1 inch
Body Length 2.067 inch 2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE66 POLYETHYLENE
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard CUL,UL,TUV UL
Terminal Length 0.133 inch 0.12 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Design PREASSEM CONN

Compare A2501WR2-20PZ-6T-00A with alternatives

Compare GPHA101-2001A001A1BC with alternatives