A2501WR-06P1 vs A2540WVR-06P feature comparison

A2501WR-06P1 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

A2540WVR-06P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.224 inch 0.228 inch
Body Depth 0.453 inch 0.536 inch
Body Length 0.689 inch 0.591 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 800VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color WHITE WHITE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.134 inch 0.134 inch
Terminal Pitch 2.4892 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare A2501WR-06P1 with alternatives

Compare A2540WVR-06P with alternatives