A2501H02-6PZ-6TA vs BSW-106-04-T-M feature comparison

A2501H02-6PZ-6TA Jowle Technology Co Ltd

Buy Now Datasheet

BSW-106-04-T-M Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.224 inch 0.25 inch
Body Depth 0.305 inch
Body Length 0.681 inch 1.11 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1414VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE66 POLYETHYLENE
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard CUL,UL,TUV
Termination Type CRIMP SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.15 mm
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm

Compare A2501H02-6PZ-6TA with alternatives

Compare BSW-106-04-T-M with alternatives