A2501H02-20P-6T-0ABS vs BCS-120-L-S-PE-BE feature comparison

A2501H02-20P-6T-0ABS Jowle Technology Co Ltd

Buy Now Datasheet

BCS-120-L-S-PE-BE Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.224 inch 0.1 inch
Body Depth 0.305 inch 0.29 inch
Body Length 2.059 inch 2 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 375VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard CUL,UL,TUV UL, CSA
Termination Type CRIMP SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature ELP, BOTTOM ENTRY
Contact Finish Mating GOLD (10)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
DIN Conformance NO
Durability 500 Cycles
IEC Conformance NO
Insertion Force-Max 1.39 N
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 5.08 mm
Plating Thickness 10u inch
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min .834 N

Compare A2501H02-20P-6T-0ABS with alternatives

Compare BCS-120-L-S-PE-BE with alternatives