A2501H02-17PA-6T-5EA
vs
ESW-117-38-S-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
SAMTEC INC
Reach Compliance Code
unknown
compliant
Body Breadth
0.224 inch
0.095 inch
Body Depth
0.305 inch
0.435 inch
Body Length
1.764 inch
1.72 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
POLYAMIDE66
GLASS FILLED POLYESTER
Mating Contact Pitch
0.098 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
5.2 A
Reference Standard
CUL,UL,TUV
UL, CSA
Termination Type
CRIMP
SOLDER
Total Number of Contacts
17
17
UL Flammability Code
94V-0
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
32 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Durability
100 Cycles
Empty Shell
NO
IEC Conformance
NO
Insertion Force-Max
.834 N
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Power)
5.2 A
Terminal Length
0.29 inch
Terminal Pitch
2.54 mm
Compare A2501H02-17PA-6T-5EA with alternatives
Compare ESW-117-38-S-S with alternatives