A2501H02-13P-6T-00Z vs A2501H02-13PZ-6T-0BZ feature comparison

A2501H02-13P-6T-00Z Jowle Technology Co Ltd

Buy Now Datasheet

A2501H02-13PZ-6T-0BZ Jowle Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD JOWLE TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
Body Breadth 0.224 inch 0.224 inch
Body Depth 0.305 inch 0.305 inch
Body Length 1.37 inch 1.37 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color WHITE WHITE
Insulator Material POLYAMIDE66 POLYAMIDE66
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard CUL,UL,TUV CUL,UL,TUV
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 32 AWG 32 AWG
Base Number Matches 1 1

Compare A2501H02-13P-6T-00Z with alternatives

Compare A2501H02-13PZ-6T-0BZ with alternatives