A2501H02-10PA-6TBS
vs
ESW-110-12-S-S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JOWLE TECHNOLOGY CO LTD
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.224 inch
|
0.095 inch
|
Body Depth |
0.305 inch
|
0.435 inch
|
Body Length |
1.075 inch
|
1.02 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
WHITE
|
BLACK
|
Insulator Material |
POLYAMIDE66
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.098 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
5.2 A
|
Reference Standard |
CUL,UL,TUV
|
UL, CSA
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
32 AWG
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
TIGER BUY CONTACT
|
Contact Finish Mating |
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material |
|
PHOSPHOR BRONZE
|
DIN Conformance |
|
NO
|
Durability |
|
100 Cycles
|
Empty Shell |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
.834 N
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
30u inch
|
Rated Current (Power) |
|
5.2 A
|
Terminal Length |
|
0.09 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare A2501H02-10PA-6TBS with alternatives
Compare ESW-110-12-S-S with alternatives