A2501H02-10P-6T-5EBS vs ESW-110-39-S-S feature comparison

A2501H02-10P-6T-5EBS Jowle Technology Co Ltd

Buy Now Datasheet

ESW-110-39-S-S Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD SAMTEC INC
Reach Compliance Code unknown compliant
Body Breadth 0.224 inch 0.095 inch
Body Depth 0.305 inch 0.435 inch
Body Length 1.075 inch 1.02 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE66 GLASS FILLED POLYESTER
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 5.2 A
Reference Standard CUL,UL,TUV UL, CSA
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW INSERTION FORCE
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Durability 100 Cycles
Empty Shell NO
IEC Conformance NO
Insertion Force-Max .834 N
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Power) 5.2 A
Terminal Length 0.48 inch
Terminal Pitch 2.54 mm

Compare A2501H02-10P-6T-5EBS with alternatives

Compare ESW-110-39-S-S with alternatives