A2501H02-10P-6T-0ABS
vs
A2501H02-10P-6T-00A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
JOWLE TECHNOLOGY CO LTD
Reach Compliance Code
unknown
unknown
Body Breadth
0.224 inch
0.224 inch
Body Depth
0.305 inch
0.305 inch
Body Length
1.075 inch
1.075 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
WHITE
WHITE
Insulator Material
POLYAMIDE66
POLYAMIDE66
Mating Contact Pitch
0.098 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Reference Standard
CUL,UL,TUV
CUL,UL,TUV
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
32 AWG
32 AWG
Base Number Matches
1
1
Compare A2501H02-10P-6T-0ABS with alternatives
Compare A2501H02-10P-6T-00A with alternatives