A22NL-RMA-TGA-G101-RA
vs
A22NL-RMA-TRA-G101-RA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
GREEN
|
RED
|
Actuator Length |
0.815 inch
|
0.815 inch
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
29.9974 mm
|
29.9974 mm
|
Body Length or Diameter |
43.5102 mm
|
43.5102 mm
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Dielectric Withstand Volts |
2500VAC V
|
2500VAC V
|
Electrical Life |
500000 Cycle(s)
|
500000 Cycle(s)
|
Illumination |
LED
|
LED
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Sealing |
EPOXY
|
EPOXY
|
Switch Action |
ALTERNATE
|
ALTERNATE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A22NL-RMA-TGA-G101-RA with alternatives
Compare A22NL-RMA-TRA-G101-RA with alternatives