A22KB-CE
vs
B223J3CB2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
ELECTRO SWITCH CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
26 deg
|
25 deg
|
Actuator Finish |
NICKEL
|
|
Actuator Length |
0.323 inch
|
0.6 inch
|
Actuator Material |
BRASS
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
9.4996 mm
|
11.684 mm
|
Body Height |
8.6106 mm
|
8.89 mm
|
Body Length or Diameter |
9.8044 mm
|
12.7 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.5VA@28VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.05 mΩ
|
0.01 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Dielectric Withstand Volts |
500VAC V
|
1400VAC V
|
Electrical Life |
50000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Housing Material |
GLASS FILLED POLYAMIDE
|
|
Insulation Resistance |
500000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
1.84 N
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
10
|
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
GOLD
|
|
Terminal Length |
0.122 inch
|
0.25 inch
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
BLACK
|
Insulator Material |
|
DIALLYL PHTHALATE
|
|
|
|
Compare A22KB-CE with alternatives
Compare B223J3CB2 with alternatives