A22602-000 vs SV1115S7B feature comparison

A22602-000 TE Connectivity

Buy Now Datasheet

SV1115S7B SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 115 V 115 V
Energy Absorbing Capacity-Max 16 J 16 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Terminal Finish MATTE TIN

Compare A22602-000 with alternatives

Compare SV1115S7B with alternatives