A210302 vs CB201202CA feature comparison

A210302 Eaton Corporation

Buy Now Datasheet

CB201202CA Eaton Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Safety Approval CSA; CE; IEC; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 2

Compare A210302 with alternatives

Compare CB201202CA with alternatives