A20S-BD vs CSMM4-20SD10SK24-50 feature comparison

A20S-BD Vishay Dale

Buy Now Datasheet

CSMM4-20SD10SK24-50 Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE WINCHESTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
Additional Feature POLARIZED STANDARDS: MIL-C-28748
Body/Shell Style SOCKET SOCKET
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination GOLD (10)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type SOLDER

Compare A20S-BD with alternatives

Compare CSMM4-20SD10SK24-50 with alternatives