A20S-BD vs A20S-BC feature comparison

A20S-BD Vishay Dale

Buy Now Datasheet

A20S-BC Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE VISHAY DALE
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10)
Contact Finish Termination GOLD (10) GOLD (10)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type SOLDER

Compare A20S-BD with alternatives

Compare A20S-BC with alternatives