A208302 vs CB207102CAEB feature comparison

A208302 Eaton Corporation

Buy Now Datasheet

CB207102CAEB Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Safety Approval CSA; CE; IEC; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 2

Compare A208302 with alternatives

Compare CB207102CAEB with alternatives