A20210307 vs CB22220303 feature comparison

A20210307 Eaton Corporation

Buy Now Datasheet

CB22220303 Cooper Industries

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks
Additional Feature STANDARD: 94V-0, POLYETHYLENE SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 3
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Safety Approval CE; CSA; IEC; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2

Compare A20210307 with alternatives

Compare CB22220303 with alternatives