A18Z273M2ATR-4
vs
A18Z273D2ATR-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Capacitance
0.027 µF
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
3.05 mm
3.05 mm
Dielectric Material
CERAMIC
CERAMIC
Length
4.32 mm
4.32 mm
Manufacturer Series
A18
A18
Multilayer
Yes
Yes
Negative Tolerance
0.0019%
0.0019%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
0.0019%
0.0019%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
A18
A18
Temperature Characteristics Code
Z5U
Z5U
Base Number Matches
1
1
Compare A18Z273M2ATR-4 with alternatives
Compare A18Z273D2ATR-4 with alternatives