A18Z222D2ATR-4 vs A18Z222D2AF5-4 feature comparison

A18Z222D2ATR-4 IBS Electronics Inc

Buy Now Datasheet

A18Z222D2AF5-4 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 3.05 mm 3.05 mm
Dielectric Material CERAMIC CERAMIC
Length 4.32 mm 4.32 mm
Manufacturer Series A18 A18
Multilayer Yes Yes
Negative Tolerance 0.0227% 0.0227%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 0.0227% 0.0227%
Rated (DC) Voltage (URdc) 100 V 100 V
Series A18 A18
Temperature Characteristics Code Z5U Z5U
Base Number Matches 1 1

Compare A18Z222D2ATR-4 with alternatives

Compare A18Z222D2AF5-4 with alternatives