A18W182M2DTR-9 vs A18W182K2DF752 feature comparison

A18W182M2DTR-9 IBS Electronics Inc

Buy Now Datasheet

A18W182K2DF752 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 3.05 mm 3.05 mm
Dielectric Material CERAMIC CERAMIC
Length 4.32 mm 4.32 mm
Manufacturer Series A18 A18
Multilayer Yes Yes
Negative Tolerance 0.0278% 0.0278%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 0.0278% 0.0278%
Rated (DC) Voltage (URdc) 200 V 200 V
Series A18 A18
Temperature Characteristics Code X7R X7R
Base Number Matches 1 1

Compare A18W182M2DTR-9 with alternatives

Compare A18W182K2DF752 with alternatives