A18W152J2AF752
vs
A18W152J2AF5-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0015 µF
|
0.0015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
3.05 mm
|
3.05 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
4.32 mm
|
4.32 mm
|
Manufacturer Series |
A18
|
A18
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
0.0333%
|
0.0333%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
0.0333%
|
0.0333%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
A18
|
A18
|
Temperature Characteristics Code |
X7R
|
X7R
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A18W152J2AF752 with alternatives
Compare A18W152J2AF5-4 with alternatives