A18AB1-GC vs A18AP-GB feature comparison

A18AB1-GC NKK Switches

Buy Now Datasheet

A18AP-GB NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.40
Actuator Angle 26 deg 26 deg
Actuator Color RED WHITE
Actuator Length 0.406 inch 0.433 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE BAT ROUND BAT
Additional Feature MOUNTING BRACKET
Body Breadth 5.842 mm 5.84 mm
Body Height 26.2128 mm 8.6 mm
Body Length or Diameter 9.8044 mm 9.8 mm
Bushing Diameter
Bushing Length 0.177 inch 0.177 inch
Bushing Type RECTANGULAR RECTANGULAR
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
PCB Hole Count 5 3
Sealing EPOXY EPOXY TERMINAL SEALED
Solderability WAVE HAND/WAVE
Surface Mount NO NO
Switch Action HORIZONTAL MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) Gold (Au)
Terminal Length 0.122 inch 0.122 inch
Termination Type SOLDER SOLDER
Washability SOLVENT SOLVENT
Base Number Matches 1 1
Actuator Finish NICKEL
Contact (AC) Max Rating R Load 0.014A@28VAC
Contact Current(AC)-Max 0.014 A
Contact Current(DC)-Max 0.014 A
Contact (DC) Max Rating R Load 0.014A@28VDC
Contact Voltage(AC)-Max 28 V
Contact Voltage(DC)-Max 28 V
Illumination NON-ILLUMINATED

Compare A18AB1-GC with alternatives

Compare A18AP-GB with alternatives