A15F
vs
1N5401
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
HERRMANN KG
Package Description
O-LALF-W2
Reach Compliance Code
unknown
unknown
Additional Feature
TRANSIENT VOLTAGE PROTECTED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
125 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Output Current-Max
3 A
3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Rep Pk Reverse Voltage-Max
50 V
100 V
Reverse Recovery Time-Max
3 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
5
108
ECCN Code
EAR99
Forward Voltage-Max (VF)
1 V
Operating Temperature-Max
175 °C
Compare 1N5401 with alternatives