A1501WV-S-08P
vs
53426-0810
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.175 inch
0.264 inch
Body Length
0.524 inch
0.882 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN
NOT SPECIFIED
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
1000VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BEIGE
WHITE
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.059 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
GUIDE SLOT
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
1.5 mm
2.5 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
Factory Lead Time
18 Weeks, 3 Days
Samacsys Manufacturer
Molex
Additional Feature
SHROUDED
Body Depth
0.453 inch
Durability
30 Cycles
Insertion Force-Max
8.0064 N
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Length
0.134 inch
Withdrawl Force-Min
1.2232 N
Compare A1501WV-S-08P with alternatives
Compare 53426-0810 with alternatives