A1440A-1PQG160M vs A1440A-2PQG160C feature comparison

A1440A-1PQG160M Actel Corporation

Buy Now Datasheet

A1440A-2PQG160C Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description PLASTIC, MO-108, QFP-160 PLASTIC, MO-108, QFP-160
Reach Compliance Code compliant compliant
Clock Frequency-Max 110 MHz 200 MHz
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e3 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 564 564
Number of Equivalent Gates 4000 4000
Number of Terminals 160 160
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 564 CLBS, 4000 GATES 564 CLBS, 4000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.12 mm 4.12 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 2
HTS Code 8542.39.00.01
Additional Feature MAX 131 I/OS
Combinatorial Delay of a CLB-Max 2.3 ns
Number of Inputs 140
Number of Logic Cells 564
Number of Outputs 140
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare A1440A-1PQG160M with alternatives