A1410250NSER vs A1410ER-1000NS-B feature comparison

A1410250NSER RCD Components Inc

Buy Now Datasheet

A1410ER-1000NS-B RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-14 DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX RISE TIME CAPTURED
Family S 1410
JESD-30 Code R-CDIP-P14 R-PDIP-T14
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 10 10
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.62 mm 7.5 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 250 ns 1000 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
JESD-609 Code e0/e3
Length 20.3 mm
Packing Method BULK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD/MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare A1410250NSER with alternatives

Compare A1410ER-1000NS-B with alternatives