A1410175NSER vs A1410T-750NS-B feature comparison

A1410175NSER RCD Components Inc

Buy Now Datasheet

A1410T-750NS-B RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX RISE TIME CAPTURED
Family S 1410
JESD-30 Code R-CDIP-P14 R-PDIP-P14
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 10 10
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.62 mm 7.62 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL HYBRID
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 175 ns 750 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
JESD-609 Code e0/e3
Length 20.3 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 750 ns
Terminal Finish TIN LEAD/MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare A1410175NSER with alternatives

Compare A1410T-750NS-B with alternatives