A1410-150NS-B
vs
A1410150NSER
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Part Package Code
DIP
DIP
Package Description
DIP-14
DIP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
1410
S
JESD-30 Code
R-PDIP-T14
R-PDIP-P14
JESD-609 Code
e0/e3
Length
20.3 mm
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
10
10
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
BULK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Delay Line
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.5 mm
7.62 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD/MATTE TIN
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Delay-Nom (td)
150 ns
150 ns
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
MAX RISE TIME CAPTURED
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Compare A1410-150NS-B with alternatives
Compare A1410150NSER with alternatives