A1323EUA vs A3516LUA feature comparison

A1323EUA Allegro MicroSystems LLC

Buy Now Datasheet

A3516LUA Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description SIP3,.03,50 SIP3,.03,50
Reach Compliance Code compliant compliant
Additional Feature RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 5 MVPERGAUSS
Body Breadth 1.55 mm 1.55 mm
Body Height 3.03 mm 3.03 mm
Body Length or Diameter 4.1 mm 4.1 mm
Housing PLASTIC PLASTIC
Linearity (%) 1.5 % 100 %
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 8 mA 10 mA
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max -1.5 mA 10 mA
Output Range 0.20-4.70V 0.2-4.7V
Output Type ANALOG VOLTAGE DIGITAL VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50 SIP3,.03,50
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 1.5 Ω 1 Ω
Sensitivity (mV/G) 2.5 mV/G 2.5 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Termination Type SOLDER SOLDER
Base Number Matches 3 3
Output SINGLE-ENDED
Output Circuit Type SINGLE-ENDED

Compare A1323EUA with alternatives

Compare A3516LUA with alternatives