A1323ELHLT
vs
A3516LUA-LC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
TO-236
|
SIP3,.03
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
|
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
|
Body Breadth |
1.97 mm
|
1.55 mm
|
Body Height |
0.81 mm
|
3.03 mm
|
Body Length or Diameter |
2.92 mm
|
4.1 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Linearity (%) |
1.5 %
|
100 %
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
8 mA
|
10 mA
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
-1.5 mA
|
-1.5 mA
|
Output Range |
0.20-4.70V
|
0.20-7.40V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-236
|
SIP3,.03
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Resistance |
1.5 Ω
|
1 Ω
|
Sensitivity (mV/G) |
2.5 mV/G
|
2.5 mV/G
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Output |
|
SINGLE-ENDED
|
Output Circuit Type |
|
SINGLE-ENDED
|
|
|
|
Compare A1323ELHLT with alternatives
Compare A3516LUA-LC with alternatives