A1321EUA vs A1321LLH feature comparison

A1321EUA Allegro MicroSystems LLC

Buy Now Datasheet

A1321LLH Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description SIP3,.03,50 TO-236
Reach Compliance Code compliant compliant
Additional Feature RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
Body Breadth 1.55 mm 1.97 mm
Body Height 3.03 mm 0.85 mm
Body Length or Diameter 4.1 mm 3 mm
Housing PLASTIC PLASTIC
Linearity (%) 1.5 % 1.5 %
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 8 mA 8 mA
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max -1.5 mA -1.5 mA
Output Range 0.20-4.70V 0.20-4.70V
Output Type ANALOG VOLTAGE VOLTAGE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50 TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 1.5 Ω 1.5 Ω
Sensitivity (mV/G) 5 mV/G 5 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare A1321EUA with alternatives

Compare A1321LLH with alternatives