A1280XL-1PGG176C vs A1280XL-1TQG176M feature comparison

A1280XL-1PGG176C Actel Corporation

Buy Now Datasheet

A1280XL-1TQG176M Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description CERAMIC, PGA-176 1.40 MM HEIGHT, MO-136, TQFP-176
Reach Compliance Code compliant compliant
Clock Frequency-Max 167 MHz 167 MHz
Combinatorial Delay of a CLB-Max 3.5 ns 3 ns
JESD-30 Code S-CPGA-P176 S-PQFP-G176
JESD-609 Code e4 e3
Number of CLBs 1232 1232
Number of Equivalent Gates 8000 8000
Number of Inputs 140 140
Number of Outputs 140 140
Number of Terminals 176 176
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1232 CLBS, 8000 GATES 1232 CLBS, 8000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish GOLD MATTE TIN
Terminal Form PIN/PEG GULL WING
Terminal Position PERPENDICULAR QUAD
Base Number Matches 1 1
Length 24 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.6 mm
Terminal Pitch 0.5 mm
Width 24 mm

Compare A1280XL-1PGG176C with alternatives

Compare A1280XL-1TQG176M with alternatives