A1280A-1PG176M
vs
A1280A-1PG176B
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Package Description |
|
CERAMIC, PGA-176
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
MAX 140 I/OS
|
Clock Frequency-Max |
|
75 MHz
|
Combinatorial Delay of a CLB-Max |
|
4.3 ns
|
JESD-30 Code |
|
S-CPGA-P176
|
JESD-609 Code |
|
e0
|
Length |
|
39.878 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
1232
|
Number of Equivalent Gates |
|
8000
|
Number of Inputs |
|
140
|
Number of Logic Cells |
|
1232
|
Number of Outputs |
|
140
|
Number of Terminals |
|
176
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
1232 CLBS, 8000 GATES
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA176,15X15
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
|
225
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
7.874 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
PERPENDICULAR
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
39.878 mm
|
|
|
|
Compare A1280A-1PG176B with alternatives