A1255H00-20P
vs
YY-0950-H20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
YOUNG YAK ENTERPRISE CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.091 inch
0.091 inch
Body Depth
0.232 inch
0.228 inch
Body Length
1.055 inch
1.061 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.049 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-25 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
20
20
Wire Size-Max
28 AWG
28 AWG
Wire Size-Min
32 AWG
32 AWG
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Compare A1255H00-20P with alternatives
Compare YY-0950-H20 with alternatives