A1255H-3P vs A1252H-3P feature comparison

A1255H-3P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet

A1252H-3P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHANGJIANG CONNECTORS CO LTD CHANGJIANG CONNECTORS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.091 inch 0.126 inch
Body Depth 0.228 inch 0.157 inch
Body Length 0.22 inch 0.213 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Polarization Key POLARIZED HOUSING POLAR PIN POSITION
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 32 AWG 30 AWG
Base Number Matches 1 1
Samacsys Manufacturer CJT
Mounting Option 1 GUIDE SLOT

Compare A1255H-3P with alternatives

Compare A1252H-3P with alternatives