A1255H-2P vs A1256H-2P feature comparison

A1255H-2P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet

A1256H-2P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHANGJIANG CONNECTORS CO LTD CHANGJIANG CONNECTORS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer CJT CJT
Body Breadth 0.091 inch 0.071 inch
Body Depth 0.228 inch 0.232 inch
Body Length 0.171 inch 0.236 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Wire Size-Max 26 AWG 28 AWG
Wire Size-Min 32 AWG 32 AWG
Base Number Matches 1 1
Mounting Option 1 GUIDE SLOT
Plating Thickness FLASH inch

Compare A1255H-2P with alternatives

Compare A1256H-2P with alternatives