A1253H00-11P
vs
A1251H02-11P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
JOWLE TECHNOLOGY CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.122 inch
0.126 inch
Body Depth
0.169 inch
0.156 inch
Body Length
0.598 inch
0.61 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN
Contact Finish Termination
TIN
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
250VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Color
BROWN
WHITE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.049 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL, CSA
Termination Type
CRIMP
CRIMP
Total Number of Contacts
11
11
Wire Size-Max
28 AWG
28 AWG
Wire Size-Min
32 AWG
32 AWG
Base Number Matches
1
1
Plating Thickness
12u inch
Compare A1253H00-11P with alternatives
Compare A1251H02-11P with alternatives