A1252WV-S-F-14P vs A1252WR-SF-14PD01 feature comparison

A1252WV-S-F-14P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet

A1252WR-SF-14PD01 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHANGJIANG CONNECTORS CO LTD JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer CJT
Board Mounting Option PEG PEG
Body Breadth 0.134 inch 0.142 inch
Body Depth 0.189 inch 0.197 inch
Body Length 0.837 inch 0.837 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.2446 mm 1.2446 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 2
Insulator Color BEIGE
Insulator Material POLYAMIDE
Mounting Option 1 LOCKING
Plating Thickness FLASH inch

Compare A1252WV-S-F-14P with alternatives

Compare A1252WR-SF-14PD01 with alternatives