A1252WR-SF-02PD01
vs
2500-02-RT-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
GTK UK LTD
Reach Compliance Code
unknown
compliant
Connector Type
RECTANGULAR POWER CONNECTOR
BOARD CONNECTOR
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.228 inch
Body Depth
0.518 inch
Body Length
0.2 inch
Body/Shell Style
RECEPTACLE
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
Compare 2500-02-RT-R with alternatives