A1251H02-11P vs A1255H-11P feature comparison

A1251H02-11P Jowle Technology Co Ltd

Buy Now Datasheet

A1255H-11P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOWLE TECHNOLOGY CO LTD CHANGJIANG CONNECTORS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.126 inch 0.091 inch
Body Depth 0.156 inch 0.228 inch
Body Length 0.61 inch 0.614 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 500000000 Ω
Insulator Color WHITE
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Plating Thickness 12u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
Wire Size-Max 28 AWG 26 AWG
Wire Size-Min 32 AWG 32 AWG
Base Number Matches 1 1
Rohs Code Yes

Compare A1251H02-11P with alternatives

Compare A1255H-11P with alternatives